
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 10A at 277VAC and 250VDC, with an AC voltage rating of 125V and DC rated voltage of 125V. Equipped with a plastic plunger actuator and quick connect termination, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -40°C to 82°C and mounts via screw or chassis mount.
Honeywell V7-3E27E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 39.37mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3E27E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
