
This 100mA SPDT on-mom switch is rated for 125V AC and has a maximum operating temperature of 150°C. It is designed for panel mount applications and has a mechanical life of 10 million cycles. The switch is RoHS compliant and has a weight of 8g.
Honeywell V7-3S17D8-000-3 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.006inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S17D8-000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
