
SPDT momentary snap acting switch with a 1A, 10VDC rating. Features a steel lever actuator with a 356mm length and quick connect termination. Offers a 125V AC voltage rating, 100mA current rating, and operates within a temperature range of -40°C to 82°C. Electrical and mechanical life cycles are 100,000 and 10,000,000 respectively. RoHS compliant with chassis and screw mounting options.
Honeywell V7-3S17D8-022 technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 216mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S17D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
