
SPDT snap-action switch with a lever actuator, featuring quick connect termination and screw mounting. Offers a 100mA current rating at 125VAC, with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Operating temperature range is -40°C to 82°C, with gold contact material for reliable performance. Includes a 652mm actuator length and is RoHS compliant.
Honeywell V7-3S17D8-148 technical specifications.
| Actuator Length | 652mm |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 26mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.16inch |
| Orientation | Straight |
| Overtravel | 523mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 117mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S17D8-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
