SPDT snap action switch featuring a pin plunger actuator. Offers 1A at 250VAC and 100mA contact current rating with silver contacts and gold plating. Designed for chassis or screw mounting with quick connect termination. Provides 100,000 electrical cycles and 10,000,000 mechanical cycles, operating between -40°C and 82°C.
Honeywell V7-3S17E9 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S17E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
