
SPDT snap action switch featuring quick connect termination and a straight lever actuator. Rated for 125VAC at 100mA, with silver contacts and gold plating for enhanced conductivity. Offers a robust electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range spans from -55°C to 85°C. Mounting options include chassis, panel, and screw.
Honeywell V7-3S17E9-022 technical specifications.
| Actuator Length | 356mm |
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 49.91mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.041inch |
| Orientation | Straight |
| Overtravel | 170mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 305mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S17E9-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
