
SPDT momentary snap acting/limit switch featuring quick connect terminals and panel mount capability. Offers a 5A current rating at 125V AC, with a maximum voltage rating of 277V AC. Designed for durability with 1,000,000 mechanical cycles and 100,000 electrical cycles, operating within a temperature range of -40°C to 82°C. Includes a 239mm actuator length, 102mm overtravel, and 173mm pretravel, with silver contacts.
Honeywell V7-4A17D8-407 technical specifications.
| Actuator Length | 239mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.025inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 100 |
| Pretravel | 173mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-4A17D8-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
