
Snap acting/limit switch, SPST momentary, featuring a steel plunger lever actuator with a 7.11mm quick connect terminal. Offers a 5A current rating at 125V AC and 277V AC, with an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -40°C to 82°C, with a pretravel of 465mm and overtravel of 246mm. Designed for panel or chassis mounting with screw terminals, this RoHS compliant switch has a silver contact material.
Honeywell V7-4A29E8-424 technical specifications.
| Actuator Length | 467mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 102mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.076inch |
| Orientation | Straight |
| Overtravel | 246mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 465mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-4A29E8-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
