
SPDT snap-action switch featuring a plastic plunger actuator and gold contacts. Rated for 0.1A at 125VAC, this switch offers 100,000 electrical cycles and 10,000,000 mechanical cycles. It includes screw mounting for chassis or panel installation and quick connect termination. Operating temperature range is -40°C to 82°C.
Honeywell V7-4S17D8 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-4S17D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
