Honeywell V7-4S17D8-000-1 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Screw |
| Operating Force | 0.22N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-4S17D8-000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.