
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally closed (N.C.) contacts. Rated for 0.1A at 125VAC, it offers a 100mA maximum current rating and a 125V AC voltage rating. The switch utilizes gold-plated silver contacts and a plastic actuator, with a 0.25N (25gf) operating force. Termination is via quick connect, and mounting options include chassis, panel, and screw. Operating temperature range is -40°C to 82°C, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively.
Honeywell V7-4S37D8 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 25gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-4S37D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
