
The V7 Series SPDT panel mount switch is a basic and snap action switch designed for general use. It features a plastic actuator and silver contact material, with a current rating of 3A and a maximum operating temperature of 82°C. The switch is RoHS compliant and available in a package quantity of 100. It has a straight orientation and a screw termination, with a maximum voltage rating of 125V AC. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Honeywell V7-5F17D8-000-1 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 10.16mm |
| Length | 38.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Force | 0.08N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-5F17D8-000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
