
This 277V 3A SPDT panel mount switch features a quick connect termination and straight orientation. It has a current rating of 3A and a maximum operating force of 0.5N. The switch is available in a package quantity of 100 and is part of the V7 series. It is designed for use in general applications and is suitable for panel mounting with screws.
Sign in to ask questions about the Honeywell V7-5F17D8-000-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-5F17D8-000-3 technical specifications.
| Current Rating | 3A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-5F17D8-000-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
