
SPDT momentary snap acting switch featuring a 4.93mm actuator and quick connect terminals. Rated for 3A at 125V AC and 277V AC, with silver contacts and an electrical life of 100,000 cycles. Offers a mechanical life of 10,000,000 cycles, operating temperature range of -40°C to 82°C, and panel or chassis mounting. Includes a 292mm actuator length, 175mm overtravel, and 318mm pretravel.
Honeywell V7-5F17D8-289 technical specifications.
| Actuator Length | 292mm |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 46.23mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.055inch |
| Orientation | Straight |
| Overtravel | 175mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 318mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-5F17D8-289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
