
SPDT momentary snap acting switch featuring a straight paddle actuator with a 648mm length. This general-purpose switch offers a 3A current rating at 125V AC and 277V AC, with gold and silver contact materials. It provides 1 million mechanical cycles and 100,000 electrical cycles, operating within a -40°C to 82°C temperature range. Termination is via quick connect, and mounting options include chassis, panel, and screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-5F17D8-336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 648mm |
| Actuator Type | Paddle |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 22.35mm |
| Differential Travel | 254mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 78.74mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.15inch |
| Orientation | Straight |
| Overtravel | 762mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-5F17D8-336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
