
The V7 Series General Purpose SPDT Switch is a basic electromechanical switch designed for general use. It features a silver contact material and a maximum operating temperature range of -40°C to 82°C. The switch has a maximum current rating of 11A and a maximum voltage rating of 250V DC or 277V AC. It is available in a package quantity of 100 and is RoHS compliant.
Honeywell V7-6B13D8-122 technical specifications.
| Actuator Length | 2743mm |
| Contact Material | Silver |
| Depth | 10.16mm |
| Differential Travel | 218mm |
| Length | 55.45mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 112gf |
| Operating Position | 0.022inch |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 100 |
| Pretravel | 599mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6B13D8-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
