SPDT snap action switch with quick connect termination, rated for 11A at 277VAC and 250VDC. Features silver contacts, a lever actuator with 2743mm length, and screw mounting. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles, operating between -40°C and 82°C. RoHS compliant.
Honeywell V7-6B13E9-122 technical specifications.
| Actuator Length | 2743mm |
| Contact Material | Silver |
| Depth | 10.16mm |
| Differential Travel | 218mm |
| Electrical Life | 100000Cycles |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 112gf |
| Operating Position | 0.022inch |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 599mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6B13E9-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.