
SPDT momentary snap acting switch featuring a plastic pin plunger actuator. Offers 11A max current rating at 125VDC and 277VAC, with a 0.5A, 125VDC rating specified for the current title. Contact material is silver, with solder terminals and panel mount capability. Operating force is 389N, with a differential travel of 0.01 inches. Mechanical life is 10,000,000 cycles, electrical life is 100,000 cycles. RoHS compliant and lead-free.
Honeywell V7-6B19D8 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 389N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6B19D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
