Honeywell V7-6B19D8-672 technical specifications.
| Actuator Length | 172mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 140mm |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 167N |
| Operating Position | 0.035inch |
| Orientation | Straight |
| Overtravel | 147mm |
| Package Quantity | 100 |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6B19D8-672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
