
SPDT momentary snap acting switch featuring a straight lever actuator with a 2743mm length. This general-purpose switch offers an 11A current rating at 125V AC and 125V DC, with a maximum voltage rating of 277V AC and 250V DC. It boasts a silver contact material, quick connect termination, and a chassis mount design. Operating force is 215gf, with an overtravel of 13mm and pretravel of 325mm. Electrical life is 100,000 cycles, mechanical life is 10,000,000 cycles, and it operates within a temperature range of -40°C to 82°C.
Honeywell V7-6B19E9-022 technical specifications.
| Actuator Length | 2743mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 215gf |
| Operating Position | 0.1inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Packaging | Bulk |
| Pretravel | 325mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6B19E9-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
