SPDT snap action switch featuring a roller lever actuator with a 123mm length. This switch offers a 11A current rating at 277VAC and 250VDC, with silver contacts and quick connect termination. Designed for chassis or panel mounting via screw, it boasts an operating force of 4.5N and a pretravel of 142mm. Operating temperature range is -40°C to 82°C, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-6B19E9-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 123mm |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.37mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 459gf |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Pretravel | 142mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6B19E9-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
