
This SPDT switch is designed for chassis mount, panel, or screw mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch can withstand 100000 cycles of electrical life and 10000000 cycles of mechanical life. It has a maximum voltage rating of 125V DC and a current rating of 15.1A.
Honeywell V7-6C17D8-000-2 technical specifications.
| Current Rating | 15.1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 397gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C17D8-000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
