
SPDT snap action switch with a straight lever actuator, featuring quick connect termination. Rated for 15.1A at 277VAC and 250VDC, with a 1.18N operating force. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Chassis, panel, and screw mounting options are available. UL and CSA approved, with RoHS compliance.
Honeywell V7-6C17D8-048-1 technical specifications.
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C17D8-048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
