
SPDT snap acting/limit switch featuring a momentary action and a straight lever actuator with a 245mm length. Offers a 15A contact current rating with silver contacts and a 277V AC / 250V DC maximum voltage rating. Designed for panel mounting with quick connect terminals, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 82°C, with a 9.65mm operating position.
Honeywell V7-6C17D8-057 technical specifications.
| Actuator Length | 245mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Differential Travel | 203mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.1inch |
| Orientation | Straight |
| Overtravel | 368mm |
| Packaging | Bulk |
| Pretravel | 597mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C17D8-057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
