
SPDT momentary snap acting switch featuring a steel lever actuator with a 101.6mm length. This general-purpose switch offers a 15.1A current rating at 125VDC and 277VAC, with a 0.5A, 125VDC rating specified. It includes quick connect terminals for easy termination and a chassis mount design. Operating temperature range is -40°C to 82°C, with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles.
Honeywell V7-6C17D8-162 technical specifications.
| Actuator Length | 1016mm |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Differential Travel | 396mm |
| Electrical Life | 100000Cycles |
| Length | 109.22mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.148inch |
| Orientation | Straight |
| Overtravel | 361mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 114mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C17D8-162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
