
SPDT snap action switch with a 15.1A max current rating and 277VAC/250VDC voltage rating. Features a straight lever actuator with 44.5mm length, silver contacts, and quick connect termination. Offers a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 82°C and mounts via screw terminals.
Honeywell V7-6C17D8-439 technical specifications.
| Actuator Length | 445mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 11mm |
| Electrical Life | 100000Cycles |
| Length | 66.8mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 146gf |
| Operating Position | 0.022inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 508mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C17D8-439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
