
SPDT snap action switch featuring a straight lever actuator with a 211mm length. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Mounting is via screw terminals, with quick connect termination. Operating force is 4.05N, with an operating position of 0.022 inches. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Honeywell V7-6C18D8-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-6C18D8-002 technical specifications.
| Actuator Length | 211mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Package/Case | 002 |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 28.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 405N |
| Operating Position | 0.022inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 163mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C18D8-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.