
Snap action switch featuring SPST (Single Pole Single Throw) configuration with Normally Open (N.O.) contact. Rated for 15.1A at 277VAC and 250VDC, with an AC voltage rating of 125V and DC rated voltage of 125V. Offers a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Terminates via quick connect and mounts via screw to chassis. Operating force is 1.18N with a differential travel of 0.054 inches.
Honeywell V7-6C27D8-048 technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Differential Travel | 0.054inch |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Operating Position | 0.055inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C27D8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.