
Snap action switch featuring a simulated roller lever actuator with a straight orientation and quick connect termination. This SPST/SPDT switch offers a 5A current rating at 277VAC (74.57VA) and a 125VAC rating, with silver contacts and a panel/chassis screw mount. It boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 85°C. The switch has an operating force of 1.95N and an overtravel of 12mm.
Honeywell V7-7A19D8-374 technical specifications.
| Actuator Length | 259mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 195N |
| Operating Position | 0.037inch |
| Orientation | Straight |
| Overtravel | 12mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 203mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7A19D8-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
