SPDT momentary snap acting/limit switch with a quick connect terminal and steel lever actuator. Features a 11A current rating, 277VAC maximum voltage rating, and 250VDC maximum voltage rating. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Operates within a temperature range of -40°C to 85°C. Includes chassis mount, panel mount, and screw mount options.
Honeywell V7-7B10D8-274 technical specifications.
| Actuator Length | 245mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 11.24mm |
| Electrical Life | 100000Cycles |
| Length | 45.42mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 139N |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 191mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 279mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B10D8-274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.