
SPDT momentary snap acting/limit switch with a plastic plunger actuator. Features an 11A current rating, 125VDC/125VAC voltage rating, and quick connect terminals. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C. RoHS compliant with gold and silver contact materials.
Honeywell V7-7B17D8 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Height | 23.72mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Positions | 2 |
| Operating Force | 227N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B17D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
