
SPDT snap-action switch featuring a straight lever actuator with a 508mm length. Offers 11A current rating at 277VAC and 250VDC, with gold and silver contact material. This switch boasts 100,000 electrical cycles and 10,000,000 mechanical cycles, operating between -40°C and 85°C. Mounting options include chassis, through hole, and screw, with quick connect termination.
Honeywell V7-7B17D8-048 technical specifications.
| Actuator Length | 508mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw |
| Operating Force | 60gf |
| Operating Position | 0.057inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B17D8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
