
SPDT snap-action switch featuring quick connect termination and a lever actuator. Rated for 11A at 277VAC and 250VDC, with a 125V AC/DC rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 60gf, with a pretravel of 635mm and overtravel of 315mm. Chassis mountable via screw, with a straight orientation.
Sign in to ask questions about the Honeywell V7-7B17D8-073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-7B17D8-073 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 0.057inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-7B17D8-073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
