
The V7 Series SPDT panel mount switch is designed for general use in applications with a maximum DC voltage rating of 250V and a maximum AC voltage rating of 277V. It features a current rating of 11A and a throw configuration of SPDT. The switch has a panel mount with screw termination and is available in a package quantity of 100. It operates with a force of 0.5N and has a straight orientation. The switch is part of the V7 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-7B17D8-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 11A |
| Depth | 10.16mm |
| Length | 67.06mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B17D8-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
