
SPDT snap action switch featuring a roller lever actuator with a 206mm bronze and steel actuator length. This switch offers a 11A current rating at 277VAC and 250VDC, with a 100,000 cycle electrical life and 10,000,000 cycle mechanical life. Termination is via quick connect, and mounting options include chassis and screw. Operating force is 2.78N, with an operating position of 0.029 inches. Approvals include UL, CSA, and CE, and the product is RoHS compliant.
Honeywell V7-7B17D8-201 technical specifications.
| Actuator Length | 206mm |
| Actuator Material | Bronze, Steel |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Package/Case | 201 |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Height | 29.79mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 278N |
| Operating Position | 0.029inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 142mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B17D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
