SPDT snap-action switch featuring a curved tip lever actuator with a 194mm length. This general-purpose switch offers a 11A current rating at 250VAC and 125VDC, with a silver contact material. It provides a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounting is facilitated via screw terminals, and the switch utilizes quick connect terminations. Operating force is 1.75N, with an operating position of 0.04 inches and an overtravel of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-7B17D8-481 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-7B17D8-481 technical specifications.
| Actuator Length | 194mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 178gf |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 13mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-7B17D8-481 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
