SPDT momentary snap acting/limit switch featuring a steel roller actuator and quick connect terminals. Rated for 11A at 125VDC and 125VAC, with a maximum DC voltage rating of 250V and AC voltage rating of 277V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 82°C, with an operating force of 278N. Chassis mountable with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-7B17D862-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 206mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.029inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 142mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B17D862-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
