SPDT momentary snap action switch with a simulated roller lever actuator. Features a 0.5A, 125VDC contact rating and a 11A, 277VAC maximum current rating. Includes gold and silver contact material, quick connect terminals, and chassis/screw mounting. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 82°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-7B19D8-263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 328mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 49.66mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 163mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 290mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B19D8-263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
