
SPDT momentary snap acting switch featuring a lever actuator and quick connect termination. Rated for 11A at 125VDC and 277VAC, with a DC rating of 125V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range from -40°C to 82°C. Chassis mountable with a 3.81mm pretravel and 140mm overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-7B19D8-426 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 328mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.035inch |
| Orientation | Straight |
| Overtravel | 140mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 24mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B19D8-426 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
