
SPDT momentary snap acting/limit switch featuring a plastic plunger actuator and quick connect termination. Rated for 11A and 125VDC/277VAC, with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Operating force is 227N, with differential travel of 0.01 inches and pretravel of 0.119 inches. This RoHS compliant switch operates within a temperature range of -40°C to 82°C and mounts via chassis or screw.
Honeywell V7-7B19E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 39.37mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 227N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B19E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
