
SPST momentary snap acting/limit switch featuring a quick connect terminal and plastic plunger actuator for panel mounting. Rated for 11A at 125VAC and 125VDC, with a maximum AC voltage rating of 277V and DC voltage rating of 250V. Offers a 0.01-inch differential travel and 0.015-inch operating position, with an operating force of 227N. Constructed with silver contacts, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C.
Sign in to ask questions about the Honeywell V7-7B27D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-7B27D8 technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 227N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B27D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
