This 125V 11A SPST on-mom switch is designed for chassis mount and panel applications. It features a quick connect termination and a throw configuration of single pole single throw. The switch is rated for 125V AC and 125V DC, with a current rating of 11A. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-7B37D8C4-732-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 11A |
| Mount | Chassis Mount, Panel |
| Operating Force | 273gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B37D8C4-732-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.