
SPDT snap-action switch with a lever actuator, featuring quick connect termination and screw mounting. Rated for 11A at 277VAC and 250VDC, with silver contacts and a 100,000 cycle electrical life. Operating temperature range from -40°C to 82°C, with a mechanical life of 10,000,000 cycles. Includes chassis mounting capability and is RoHS compliant.
Honeywell V7-7B39E9-434 technical specifications.
| Actuator Length | 328mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 16.89mm |
| Differential Travel | 15mm |
| Electrical Life | 100000Cycles |
| Length | 78.49mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.091inch |
| Orientation | Straight |
| Overtravel | 165mm |
| Packaging | Bulk |
| Pretravel | 699mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B39E9-434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.