
The V7 Series SPDT On-Mom Switch is a basic and snap action switch designed for general applications. It has a current rating of 5A and a voltage rating of 125V AC. The switch is available in a chassis mount, panel, screw configuration and has a mechanical life of 10,000,000 cycles. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Honeywell V7-7H15D8-263-1 technical specifications.
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 49.78mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7H15D8-263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
