Honeywell V7-7H25D8-263-1 technical specifications.
| Current Rating | 5A |
| Depth | 10.16mm |
| Differential Travel | 0.05inch |
| Electrical Life | 100000Cycles |
| Length | 49.78mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw |
| Operating Force | 1.11N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.08inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7H25D8-263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
