
SPDT snap-action switch featuring quick connect termination and a lever actuator. Rated for 15.1A at 277VAC, with a 125VAC rating also specified. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 162gf, with an operating position of 0.08 inches. Mounting options include chassis, panel, and screw.
Sign in to ask questions about the Honeywell V7-9W1AE9-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-9W1AE9-022 technical specifications.
| Actuator Length | 2743mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 46.1mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 200°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 162gf |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 178mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 305mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-9W1AE9-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
