
SPDT momentary snap acting switch with a straight steel lever actuator. Features a 15A current rating, 277V AC maximum voltage, and quick connect terminals. Offers a wide operating temperature range from -40°C to 200°C, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. Panel mountable with a 9.5mm actuator.
Honeywell V7-9W1AE9-048 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Length | 73.88mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 200°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-9W1AE9-048 to view detailed technical specifications.
No datasheet is available for this part.
