Snap acting/limit switch, SPST, momentary, featuring a straight lever actuator with a 508mm length. This general-purpose switch offers a 15A current rating at 125V AC and a maximum voltage rating of 277V AC. It utilizes silver contacts and quick connect terminals, with a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel or chassis mounting, it operates within a temperature range of -40°C to 200°C.
Honeywell V7-9W2AE9-048 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 90gf |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-9W2AE9-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
