Honeywell V9-11S43D800 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V9 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V9-11S43D800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.