Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 372.85VA 5N Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85@cULVA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |